MBT0009

DFRobot
426-MBT0009
MBT0009

Mfr.:

Description:
DFRobot Accessories micro: Breadboard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$20.71 $20.71

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
Breadboards
Breadboard
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Breadboard
For Use With: STEM Starter
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109150
ECCN:
EAR99

micro: Breadboard

DFRobot micro: Breadboard is a micro:bit-based expansion board designed for STEM-starter. This expansion board has a 3.23x2.17-inch breadboard on which electronic components can be connected to build circuits. All IO ports of this board are led out in the form of a pin header and female header and require no welding. The DFRobot micro: breadboard features on-board AB buttons, a PWR indicator, an independent power switch, more play methods, and ease of use. This breadboard can be used for building and debugging circuits and micro: bit-based applications like light control lamps, smart doorbells, and temperature alarms.