FIT0776

DFRobot
426-FIT0776
FIT0776

Mfr.:

Description:
Enclosures for Single Board Computing Raspberry Pi Case for Raspberry Pi 4B (Compatible with Pi ICE Fan)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.29 $15.29

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Enclosures for Single Board Computing
RoHS:  
Cases
Metal
Black
Brand: DFRobot
For Use With: Raspberry Pi 4B
Housing Colour: Black
Product Type: Enclosures for Single Board Computers
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

FIT0776 Raspberry Pi Case for Raspberry Pi 4B

DFRobot FIT0776 Raspberry Pi Case for Raspberry Pi 4B is a metal case for a low-profile colorful ICE tower cooling fan for Raspberry Pi. This case is easy to set up and provides good protection for Raspberry Pi, and features an installed fan that can effectively dissipate heat. The shell retains all the peripherals so users can use the camera, GPIO, mouse, keyboard, and display very easily.