FIT0600

DFRobot
426-FIT0600
FIT0600

Mfr.:

Description:
Solar Panels & Solar Cells Semi Flexible Monocrystalline Solar Panel (6V 1A)

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$24.33 $24.33

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Solar Panels & Solar Cells
RoHS:  
Brand: DFRobot
Product: Accessories
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Type: Semi Flexible Monocrystalline Solar Panel
Unit Weight: 594.785 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541420000
USHTS:
8541430080
ECCN:
EAR99

FEATURED PRODUCTS
DFROBOT