DFR1189

DFRobot
426-DFR1189
DFR1189

Mfr.:

Description:
Single Board Computers Home Assistant Green is a powerful and privacy-centric smart home hub designed to automate and control all your smart devices from a single platform.

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
3
Pending
6
Expected 30/3/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$172.07 $172.07

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Single Board Computers
RoHS:  
4 GB
111 mm x 111 mm x 33.6 mm
Bulk
Brand: DFRobot
Chipsets: ARM Cortex-A55
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

DFR1189 Home Assistant Green Smart Home Hub

DFRobot DFR1189 Home Assistant Green Smart Home Hub is a powerful, privacy‑focused, and user‑friendly smart home controller designed to unify and automate a wide range of devices across popular ecosystems. Featuring a 1.8GHz quad‑core Arm® Cortex®‑A55 processor, 4GB of RAM, and 32GB of onboard eMMC storage, the DFRobot DFR1189 delivers smooth performance and ample capacity for complex automations and integrations. The hub is compatible with Apple HomeKit, Google Home, Samsung SmartThings, and Amazon Alexa, allowing users to consolidate control of hundreds of thousands of smart devices into a single, intuitive platform.