DFR0599-O

DFRobot
426-DFR0599-O
DFR0599-O

Mfr.:

Description:
Video IC Development Tools Horned Sungem Artificial Intelligence Vision Kit V1.0

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 34   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$154.64 $5,257.76

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Video IC Development Tools
RoHS:  
Development Kits
Artificial Intelligent Vision
MA245X
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 85.5 mm x 34 mm x 20 mm
Interface Type: USB
Product Type: Video IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031499090