CY3JS

Crystek Corporation
549-CY3JS
CY3JS

Mfr.:

Description:
Crystals 3.6864MHz Series 0C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 836

Stock:
836 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.973 $0.97
$0.833 $8.33
$0.791 $19.78
$0.728 $72.80
Full Reel (Order in multiples of 1000)
1,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: Crystals
RoHS:  
3.6864 MHz
Series
50 PPM
100 PPM
HC-49/S
0 C
+ 70 C
Radial
150 Ohms
100 uW
10.8 mm
4.65 mm
13.46 mm
CYSxx
Reel
Cut Tape
MouseReel
Brand: Crystek Corporation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Profile Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

FEATURED PRODUCTS
CRYSTEK