CE3291-20.000

Crystek Corporation
549-CE3291-20.000
CE3291-20.000

Mfr.:

Description:
Standard Clock Oscillators 20MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.89 $4.89
$4.21 $42.10
$4.00 $100.00
$3.64 $364.00
$3.34 $835.00
$3.28 $1,640.00
Full Reel (Order in multiples of 1000)
$2.61 $2,610.00
$2.53 $5,060.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
20 MHz
25 PPM
50 pF
5 V
5 V
SMD/SMT
- 40 C
+ 85 C
7.2 mm (0.283 in)
5.02 mm (0.198 in)
C32xx
Reel
Cut Tape
MouseReel
Brand: Crystek Corporation
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99