PFE380D25

Crydom
558-PFE380D25

PFE380D25

Mfr.:

Description:
Solid State Relays - PCB Mount PCB SIP SSR 530VAC /10A, 24VDC, ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:

7 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$58.21 $58.21
$55.44 $554.40
$52.91 $3,174.60
$51.36 $5,136.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
PCB Mount
25 A
530 VAC
1 Form A (SPST-NO)
15 VDC to 32 VDC
SIP-4
SCR
15 mA
- 30 C
+ 80 C
43.1 mm
18.3 mm
34.3 mm
PF
Brand: Crydom
Contact Form: SPST (1 Form A)
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Solder Pin
Type: Heat Sink
Unit Weight: 25 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536411090
BRHTS:
85364900
ECCN:
EAR99
Image Description
Renesas Electronics AT45DB161E-SSHD-B
NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single SPI DataFlash
CTS 218-12LPSTJR
DIP Switches/SIP Switches SURFACE MOUNT, GOLD, HALF-PITCH DIP SWITCH, 12-POLE, LOW PROFILE ACTUATOR, BOTTOM SEAL, TAPE SEAL, J-BEND, REEL
SanRex DD200KB160
Discrete Semiconductor Modules Discrete Semiconductor Modules 1600V 200A
Analog Devices Inc. ADG1413YRUZ
Analogue Switch ICs +/-15V Quad SPST with Ron max = 2 Ohm
Analog Devices Inc. LTC4415IMSE#PBF
Power Management Specialised - PMIC 2x 4A Ideal Diodes w/ Adj C Lim
Infineon IRFP150NPBF
MOSFET MOSFT 100V 39A 36mOhm 73.3nCAC
HARTING 09030006225
DIN 41612 Connectors Other DIN signal
Molex 106152-0000
Fibre Optic Connectors FC ADAPTER SQUARE (Z R SQUARE (ZR SLEEVE)
TE Connectivity DT13-12PA-G003
Automotive Connectors DT RECP ASM