GNR30DCZ

Crydom
874-GNR30DCZ

GNR30DCZ

Mfr.:

Description:
Contactors - Solid State 22.5mm, 30A/240Vac DC In ZC Contactor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:

16 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$213.35 $213.35
$203.19 $2,031.90
$193.96 $11,637.60
100 Quote
Product Attribute Attribute Value
Sensata
Product Category: Contactors - Solid State
RoHS:  Details
DIN Rail Mount
30 A
48 VAC to 600 VAC
4 VDC to 32 VDC
16 mA to 19 mA
GNR
Brand: Crydom
Contact Form: SPST (1 Form A)
Output Type: SCR
Product: Solid State Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 20
Subcategory: Contactors
Termination Style: Screw
Type: Indicator
Unit Weight: 225 g

CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

GNR DIN-Rail Mount Solid State Relays

Crouzet GNR Series DIN-Rail Mount Solid State Relays features back-to-back dual SCR output, no external transient protection required, and zero-crossing output. UL/CSA/TUV approved and CE compliant. Crouzet GNR Series DIN-Rail Mount Solid State Relays are available in 22.5mm, 45mm, and 90mm sizes.

Image Description
Omron G9EA-1-B-DC24
Industrial Relays Switch Current Screw SPST-NO 24V 60A/100A
Vishay PTCEL17R600MBE
PTC (Positive Temperature Coefficient) Thermistors PTCEL17EL 60ohms
Omron P9EA-C
Relay Sockets & Fixings Terminal Cover for G9EA
MinebeaMitsumi 5915PC-12T-B30-AM0
AC Fans Axial Fan, 150x172x38mm, 115VAC, 211CFM, Flange, Terminal, Plastic Blade/Potting