D4840-10

Crydom
558-D4840-10

D4840-10

Mfr.:

Description:
Solid State Relays - Industrial Mount PM IP00 530VAC/40A , 3-32VDC In, RN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:

37 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$125.59 $125.59
$119.60 $1,196.00
$114.17 $4,566.80
$110.81 $13,297.20
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Heavy Duty
Panel Mount
40 A
48 VAC to 530 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 32 VDC
7 mA to 12 mA
- 40 C
+ 80 C
IP00
57.3 mm
44.5 mm
22.6 mm
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 40
Subcategory: Relays
Unit Weight: 75 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541900000
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8541900000
MXHTS:
8541900299
BRHTS:
85364900
ECCN:
EAR99
Image Description
Sensata KS100
Relay Sockets & Fixings SER1 COVER
Sensata HSP-2
Thermal Interface Products Thermal Pad for 1-phase SSR W/Adhsve
Sensata KS300
Relay Sockets & Fixings SER 53TP COVER
Sensata KS100-SMR
Relay Sockets & Fixings Protective Cover