CX480D5

Crydom
558-CX480D5

CX480D5

Mfr.:

Description:
Solid State Relays - PCB Mount PCB SIP SSR 660Vac 5A, 3-15Vdc,ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:

155 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$41.86 $41.86
$39.86 $398.60
$38.05 $1,522.00
$36.92 $4,430.40
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
PCB Mount
5 A
660 VAC
1 Form A (SPST-NO)
4 VDC to 15 VDC
SIP-4
SCR
15 mA
- 10 C
+ 80 C
43.1 mm
7.6 mm
25.4 mm
CX
Brand: Crydom
Pd - Power Dissipation: 500 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 40
Subcategory: Relays
Termination Style: Solder Pin
Type: Heavy Duty
Unit Weight: 11 g

This functionality requires JavaScript to be enabled.
CNHTS:
8536419090
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

CX/CMX Series PCB-Mount Solid-State Relays (SSRs)

Crydom / Sensata CX/CMX Series PCB-Mount Solid-State Relays (SSRs) are available in two SIP style variants: the CX series with ratings of 5A at operating voltages ranging from 12VAC to 660VAC and the CMX series with ratings from 3A to 20A at 60VDC to 200VDC. The CMX relays also offer low-impedance MOSFET output to minimize total power dissipation and are ideally suited for high-density PCB applications. Crydom / Sensata CX/CMX relays provide quiet operation, fast switching, and a long life. Additional features include low power consumption, minimum electrical noise, and CE compliance with EN60950-1 standards. These shock- and vibration-resistant SSRs are ideal for harsh environments and control applications for motion, heating, power, and lighting.

Image Description
Vishay SISS80DN-T1-GE3
MOSFET N-Channel 20V (D-S)
Renesas Electronics R1LP5256ESP-5SI#B1
SRAM SRAM 256KB X8 5V SOP 55NS -40TO85C
Wurth Elektronik 742792040
Ferrite Beads WE-CBF 0805 100MHz 600Ohm 2000mA AEC-Q200
STMicroelectronics L4978
Switching Voltage Regulators 3.3 to 50V Step-Down
Omron G2R-2-DC6
General Purpose Relays DPDT 5A 6VDC
Vishay SI4413ADY-T1-E3
MOSFET 30V 15A 3.0W 7.5mohm @ 10V
Murata GRM188Z71A475ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 10 VDC 20% 0603 X7R
Infineon BFR 92P E6327
RF Bipolar Transistors TRANS GP BJT NPN 15V 0.045A
Panasonic CP1-12V
Automotive Relays 20A 12VDC 1 FORM C PCB
Panasonic EXC-24CE201U
Common Mode Chokes / Filters COM MODE 200Ohms NOISE FILTER