84137000

Crydom
874-84137000

84137000

Mfr.:

Description:
Solid State Relays - Industrial Mount 10A/240Vac DC In ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:

16 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$98.04 $98.04
$89.15 $891.50
$89.13 $5,347.80
$86.51 $8,651.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Indicator
Panel Mount
10 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
Triac
3 VDC to 32 VDC
10 mA to 15 mA
IP20
GN
57.3 mm
44.5 mm
30.9 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86.500 g
CNHTS:
8541900000
CAHTS:
8541900000
USHTS:
8536490080
JPHTS:
8542900006
TARIC:
8541900000
MXHTS:
8541900299
ECCN:
EAR99
Image Description
TDK B84111A0000B120
Power Line Filters 20A 115/250V 2-LINE