5LPCV2475

Crydom
558-5LPCV2475
5LPCV2475

Mfr.:

Description:
Solid State Relays - SSRs Lin.Prop.Contr. 300 VAC/75A 0-5VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$818.31 $818.31
$812.96 $8,129.60
50 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Proportional Controllers
Heavy Duty
Panel Mount
75 A
20 VAC to 300 VAC
1 Form A (SPST-NO)
SCR
0 VDC to 5 VDC
- 30 C
+ 80 C
LPCV
56.1 mm
56.1 mm
40.6 mm
Each
Brand: Crydom
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 5
Subcategory: Relays
Termination Style: Screw
Unit Weight: 175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8504409099
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99