10LPCV24110

Crydom
558-10LPCV24110
10LPCV24110

Mfr.:

Description:
Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/110A 0-10Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,010.06 $5,050.30
$961.98 $9,619.80
50 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Proportional Controllers
Heavy Duty
Panel Mount
110 A
20 VAC to 300 VAC
1 Form A (SPST-NO)
SCR
0 VDC to 10 VDC
LPCV
Each
Brand: Crydom
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 5
Subcategory: Relays
Termination Style: Quick Connect
Unit Weight: 175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409099
USHTS:
8536490080
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8536411090
ECCN:
EAR99