CS-MPSOLAR-06

Crowd Supply
392-CS-MPSOLAR-06
CS-MPSOLAR-06

Mfr.:

Description:
Solar Panels & Solar Cells Wiring Kit for Maker Power Solar board

In Stock: 26

Stock:
26 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.95 $6.95

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Solar Panels & Solar Cells
Maker Power Solar
10 W
12 V
85 mm
56 mm
Brand: Crowd Supply
Product Type: Solar Panels & Solar Cells
Subcategory: Power
Type: Wiring Kit
Unit Weight: 23.025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409550
TARIC:
8504408390
ECCN:
EAR99

makerPower Solar

Crowd Supply makerPower Solar is an intelligent solar power system ideal for Internet of Things (IoT) projects. The makerPower Solar combines a solar battery charger and a 5V power supply, enabling technical professionals and hobbyists to take their embedded systems and IoT devices off the grid and run them anywhere. The makerPower Solar can operate as a simple stand-alone power supply or as a peripheral capable of fully reporting power conditions. A true Maximum-Power Point (MPPT) algorithm extracts every joule of energy from all solar conditions.