99793710N

Crouzet
874-99793710N
99793710N

Mfr.:

Description:
Timers Electromechanical Hour Counter CHMDR, 4-36 VAC/DC, 50/60 Hz, 6 Digits

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
10
Expected 4/3/2026
15
Expected 24/3/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$33.76 $33.76

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Timers
RoHS:  
Counters
4 V to 36 V
0 s to 99999.9
0.02 %
Brand: Crouzet
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 5 C
Product Type: Timers
Series: CHM
Factory Pack Quantity: 5
Subcategory: Timers
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9029100000
USHTS:
9029108000
JPHTS:
902910000
TARIC:
9029100090
ECCN:
EAR99

CHM Electromechanical Hour Counters

Crouzet CHM Electromechanical Hour Counters are designed to measure and record time in industrial applications. These counters feature excellent visibility due to the large digit size and high resistance to shocks and impacts. The CMH electromechanical hour counters consist of a 6-digit hour meter with 100,000 hours (99,999.9 hours) capacity. These counters incorporate an operation indicator with panel and DIN rail (35mm) mount options. The CMH hour counters track the duration of operation and provide essential information for maintenance scheduling and equipment monitoring. These counters from Crouzet are ideal for industrial settings or machinery operation, and high-impact or high-vibration applications.