XPLAPR-LS-0000-00H01

Cree LED
941-XPLAPRLS00000H01
XPLAPR-LS-0000-00H01

Mfr.:

Description:
Single Colour LEDs XLamp XP-L Photo Red S Line LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,048

Stock:
4,048 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.34 $4.34
$4.11 $41.10
$4.00 $200.00
$3.68 $368.00
$3.35 $837.50
$3.13 $1,565.00
$2.89 $2,890.00
Full Reel (Order in multiples of 2000)
$2.89 $5,780.00
24,000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
PCB Mount
1313 (3434 metric)
645 nm
1085 mW
1.5 A
1.92 V
3.5 mm x 1.75 mm
Round
XP-L S Line
Reel
Cut Tape
Brand: Cree LED
Height: 2.48 mm
Length: 3.45 mm
Maximum Operating Temperature: + 150 C
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: XLAMP
Type: Single Color LEDs
Viewing Angle: 125 deg
Width: 3.45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® XP-L Photo Red S-Line LED

Cree LED XLamp® XP-L Photo Red S-Line LED is designed for next-generation horticulture luminaires. The device's outstanding efficiency and durability empower growers to achieve superior results. The XP-L Photo Red S-Line LED provides a significant performance boost over XP-G3 Photo Red LEDs. The device can lower the Photo Red LED count in luminaires by 35% while maintaining the same total system efficiency. These LEDs are built with advanced S Line technology and feature outstanding sulfur and corrosion resistance, making them ideal for harsh greenhouse environments. Featuring Cree LED’s 3.45mm x 3.45mm XP footprint, XP-L Photo Red LEDs are an easy upgrade for existing XP-based designs.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.