CLW6A-TKC-C90C070B0BB7C3C523

Cree LED
941-ATKCCB0BB7C3C523
CLW6A-TKC-C90C070B0BB7C3C523

Mfr.:

Description:
Multi-Colour LEDs RGB - WHITE SMD 3535

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,750

Stock:
2,750 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.528 $0.53
$0.506 $5.06
$0.492 $24.60
$0.453 $45.30
$0.411 $102.75
$0.41 $205.00
Full Reel (Order in multiples of 2800)
$0.41 $1,148.00
47,600 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Multi-Colour LEDs
RoHS:  
RGBW LEDs
SMD/SMT
PLCC-8
RGB, Cool White
624 nm, 535 nm, 475 nm, 5700 K
2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm
20 mA
2.1 V, 2.9 V, 3 V, 3.1 V
100 mW, 120 mW, 120 mW, 120 mW
Colorless
Rectangular
Diffused
Brand: Cree LED
Height: 2.8 mm
Length: 3.5 mm
Luminous Intensity: 1.11 cd, 2.575 cd, 510 mcd, 2.07 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2800
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 3.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

CLW6A 4-in-1 SMD LEDs

Cree CLW6A 4-in-1 SMD LEDs are high-performance 4 color SMT LEDs in an industry-standard PLCC8 package. The CLW6A offers high performance, a wide viewing angle, and high brightness ideal for signage applications. The 4-in-1 SMD LEDs are designed for various applications, including architecture lighting, decorative lighting, and amusement.