TBC-250-683

Cosel
436-TBC-250-683
TBC-250-683

Mfr.:

Description:
Power Line Filters 3Phase 500VAC 250A 68000pF EMI filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3,860.60 $3,860.60
10 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Line Filters
RoHS:  
Noise Filter
500 VAC
250 A
Chassis Mount
Screw
2.5 mA
TB
Bulk
150 kHz to 1 MHz
Brand: Cosel
Capacitance: 0.068 uF
Compliance: UL; CSA; DIN; VDE; ENEC
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 13 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99