MUS1R5123R3C

Cosel
436-MUS1R5123R3C
MUS1R5123R3C

Mfr.:

Description:
DC/DC Converters - Through Hole 9-18Vin 1.32W 3.3Vout 0.4A DIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.35 $15.35
$14.78 $73.90
$14.54 $145.40
$14.23 $426.90
$13.98 $838.80
$13.76 $1,651.20
$13.46 $3,634.20
$13.25 $6,757.50

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1.32 W
12 V
9 V
18 V
3.3 V
400 mA
500 VAC/DC
21.4 mm (0.843 in)
8.5 mm (0.335 in)
13.4 mm (0.528 in)
Industrial
MUS
Brand: Cosel
Dimensions: 21.4 mm x 8.5 mm x 13.4 mm
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99