MUS100515C

Cosel
436-MUS100515C
MUS100515C

Mfr.:

Description:
DC/DC Converters - Through Hole 10.5W 4.5-9Vin 15Vout 0.7A DIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$31.14 $31.14
$27.20 $816.00
$27.19 $7,341.30
$26.83 $13,683.30
1,020 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10.5 W
4.5 V
9 V
15 V
700 mA
500 VAC/DC
DIP-6
24 mm (0.945 in)
17.3 mm (0.681 in)
8.5 mm (0.335 in)
Industrial
MUS
Brand: Cosel
Dimensions: 24 mm x 17.3 mm x 8.5 mm
Input Voltage: 4.5 V to 9 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99