MHFS61212

Cosel
436-MHFS61212
MHFS61212

Mfr.:

Description:
DC/DC Converters - Through Hole 4.5-18Vin 6W 12V 0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$50.67 $50.67
$48.78 $243.90
$48.05 $480.50
$47.30 $1,182.50
$46.19 $2,309.50
$45.44 $4,544.00
$44.48 $11,120.00
500 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
6 W
12 V
4.5 V
18 V
12 V
500 mA
3 kV
SIP-8
26 mm (1.024 in)
12 mm (0.472 in)
9.5 mm (0.374 in)
Medical
MH
Brand: Cosel
Input Voltage: 4.5 VDC to 18 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

MHFS6 / MHFW6 6W Isolated DC-DC Converters

Cosel MHFS3 / MHFW3 6W Isolated DC-DC Converters are single- and dual-output devices in a standard SIP8 footprint that provides 2xMOOP for medical electrical equipment. Cosel MHF DC-DC Converters feature 3KVAC I/O isolation voltage, built-in remote On/Off, and adjustable external output voltage.

MHFS3 / MHFW3 3W Isolated DC-DC Converters

Cosel MHFS3 / MHFW3 3W Isolated DC-DC Converters are single- and dual-output devices in a standard SIP8 footprint that provides 2xMOOP for medical electrical equipment. The series features 3KVAC I/O isolation voltage, built-in remote on/off, and adjustable external output voltage. Cosel MHF DC-DC converters include multiple safety-agency approvals and come with a five-year warranty.