KHNA120F-24

Cosel
436-KHNA120F-24
KHNA120F-24

Mfr.:

Description:
Power Supplies - DIN Rail Mount 85-264VAC 120-270DC 120W 24V 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$137.23 $137.23
1,000 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
120 W
85 VAC to 264 VAC, 120 VDC to 270 VDC
1 Output
24 VDC
5 A
Industrial
121.2 mm (4.772 in)
37 mm (1.457 in)
133.5 mm (5.256 in)
KH
Brand: Cosel
Isolation Voltage: 3 kV
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

KH DIN Rail Power Supplies

Cosel KH DIN Rail Power Supplies are designed for DIN (35mm) rail products and feature two types of I/O terminals: Euro and barrier blocks. These Cosel KH modules offer a wide operating ambient temperature range as well as built-in overcurrent protection and overvoltage protection circuits. The KHEA30F/60F/90F and KHNA30F/60F/90F units also feature low power consumption at no load and they comply with SEMI F-47(derating is required). The KHEA120F/240F/480F and KHNA120F/240F/480F modules provide built-in remote ON/OFF, built-in signal output for confirming output voltage, and comply with SEMI F-47.