G950-06809-01

Coral
212-842776110077
G950-06809-01

Mfr.:

Description:
Accelerator Cards Edge TPU Coral USB Accelerator, USB Stick

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$115.77 $115.77

Product Attribute Attribute Value Select Attribute
Coral
Product Category: Accelerator Cards
RoHS:  
Edge TPU
USB 3.0
5 V
+ 35 C
65 mm x 30 mm x 8 mm
Brand: Coral
Product Type: Accelerator Cards
Factory Pack Quantity: 550
Subcategory: Embedded Solutions
Tradename: Coral
Part # Aliases: 90AN0021-B0XAY0
Unit Weight: 521.640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

USB Accelerator

Coral USB Accelerator brings powerful ML (machine learning) inferencing capabilities to existing Linux systems. Featuring the Edge TPU, a small ASIC designed and built by Google, the USB Accelerator provides high performance ML inferencing with a low power cost over a USB 3.0 interface. For example, it can execute state-of-the-art mobile vision models, such as MobileNet v2 at 100+ fps, in a power-efficient manner. This allows fast ML inferencing to embedded AI devices in a power-efficient and privacy-preserving way.