ES2D-HF

Comchip Technology
750-ES2D-HF
ES2D-HF

Mfr.:

Description:
Rectifiers RECTIFIER SUPER FAST RECOVERY 200V 2A SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,032

Stock:
7,032 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.598 $0.60
$0.439 $4.39
$0.249 $24.90
$0.168 $84.00
$0.128 $128.00
$0.114 $285.00
Full Reel (Order in multiples of 5000)
$0.097 $485.00
$0.09 $900.00
$0.081 $2,025.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
200 V
2 A
Super Fast Recovery Rectifier
Single
1 V
50 A
5 uA
35 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ES2x-HF SMD Superfast Recovery Rectifiers

Comchip Technology ES2x-HF SMD Super Fast Recovery Rectifiers have a glass passivated chip junction. These rectifiers feature a 50V to 600V maximum repetitive peak reverse voltage (VRRM) range and 2A maximum average forward rectified current (IF(AV)). They offer superfast reverse recovery time and are available in a low-profile package. These rectifiers are ideal for surface-mounted applications.