CDBHD1100L-HF

Comchip Technology
750-CDBHD1100L-HF
CDBHD1100L-HF

Mfr.:

Description:
Bridge Rectifiers DIODE SCHOTTKY 1A 100V TO-269AA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240
Can Dispatch Immediately
On Order:
2,500
Expected 12/6/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.61 $1.61
$1.01 $10.10
$0.666 $66.60
$0.528 $264.00
$0.47 $470.00
Full Reel (Order in multiples of 2500)
$0.418 $1,045.00
$0.40 $2,000.00
$0.386 $3,860.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99