BC856A-HF

Comchip Technology
750-BC856A-HF
BC856A-HF

Mfr.:

Description:
Bipolar Transistors - BJT TRANSISTOR -80V -1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.348 $0.35
$0.239 $2.39
$0.152 $15.20
$0.095 $47.50
$0.079 $79.00
Full Reel (Order in multiples of 3000)
$0.06 $180.00
$0.054 $324.00
$0.044 $396.00
$0.043 $1,032.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
65 V
80 V
5 V
650 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Continuous Collector Current: - 100 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DC Collector/Base Gain hFE Min: 125
DC Current Gain hFE Max: 250
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541400029
USHTS:
8541210095
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99