PWB2010LC

Coilcraft
994-PWB2010LC
PWB2010LC

Mfr.:

Description:
Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.0035-125 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,200

Stock:
10,200 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.59 $8.59
$6.49 $64.90
$6.24 $156.00
Full Reel (Order in multiples of 250)
$5.30 $1,325.00
$5.13 $2,565.00
$4.96 $4,960.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
3.5 kHz to 125 MHz
780 uH, 780 uH
300 V
- 40 C
+ 85 C
Dual
Wideband
6.77 mm
6.48 mm
4.45 mm
PWB
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Current Rating: 250 mA
Maximum DC Current: 250 mA
Maximum DC Resistance: 320 mOhms, 320 mOhms
Power Rating: 250 mW (1/4 W)
Primary Resistance: 320 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 320 mOhms
Shielding: Shielded
Factory Pack Quantity: 250
Subcategory: Transformers
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504312990
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99