4308RV-905XJLD

Coilcraft
994-4308RV-905XJLD
4308RV-905XJLD

Mfr.:

Description:
NFC/RFID Transponder Coils 4308 9 mH Unshld 5% 125Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,222

Stock:
2,222 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.02 $4.02
$3.36 $33.60
$3.07 $76.75
$2.42 $242.00
Full Reel (Order in multiples of 3000)
$2.06 $6,180.00
$1.89 $11,340.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: NFC/RFID Transponder Coils
RoHS:  
11.43 mm x 3.15 mm x 2.74 mm
9 mH
5 %
125 Ohms
30
725 kHz
- 40 C
+ 125 C
4308RV
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Height: 2.74 mm
Length: 11.43 mm
Mounting Style: PCB Mount
Product Type: NFC/RFID Transponder Coils
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Width: 3.15 mm
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RFID Transponder Coils

Coilcraft RFID Transponder Coils offer up to 5% tolerance and are designed for RFID applications at 125kHz. The 4308RV series features a low profile design and an extended length that allows longer read ranges. The 4312RV and 5315TC components are designed to withstand harsh mechanical shock, making them ideal for tire pressure monitoring systems. 4513TC coils offer better sensitivity, greater read distance, and higher SRF than other coils its size. ZXC Z-axis coils are 10mm x 2mm and can be used with any other RFID coils for complete three-dimensional solutions. The 4513TC, 4312RV, and 5315TC series are AEC-Q200 compliant.

FEATURED PRODUCTS
COILCRAFT