FA49-02183

Clairitec
219-FA49-02183
FA49-02183

Mfr.:

Description:
Display Development Tools STARTER KIT / 4,3'' Capacitive / CAN / 6-36V / 32MB

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$583.56 $583.56
$563.35 $5,633.50
$525.13 $10,502.60
60 Quote

Product Attribute Attribute Value Select Attribute
Clairitec
Product Category: Display Development Tools
RoHS:  
Starter Kits
4.3 in Capacitive
6 V to 36 V
CAN
Brand: Clairitec
Product Type: Display Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Viewing Area: 4.3 in
Unit Weight: 169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

Capacitive Starter Kits

Clairitec Capacitive Starter Kits include everything needed to start a touchscreen-based Human Machine Interface (HMI) application. The Starter Kits are based on the Clairitec Capacitive Intelligent Displays and are offered in 3.5", 4.3", 7.0", and 9.0" versions. The Starter Kits include all required connecting cables and the GraphConverter HMI software. GraphConverter is a PC software that allows users to quickly and easily create a custom graphical user interface (GUI) and download it to the Clairitec module.