TR30RAM050-48E02-GY-BK-LEVEL-V

Cincon
418-TR30RAM050-48-V
TR30RAM050-48E02-GY-BK-LEVEL-V

Mfr.:

Description:
Wall Mount AC Adapters Switching Adapter, Level V, Wallmount, Medical, 30 Watt, 90-264VAC Input, 5VDC Output, 5.0x1.5x9.5mm, Right Angle, DC Cable 1220mm, Grey Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$34.04 $34.04

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Wall Mount AC Adapters
RoHS:  
Required
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
30 W
5 VDC
4 A
Medical
Barrel Connector
1.5 mm Barrel Plug, Right Angle (1.5x5)
1.2 m
80 %
TR30RAM
Approvals: EN60601-1, UL60601-1
Brand: Cincon
Center Pin Length: 9.5 mm
Compliance: EN60601-1, UL60601-1
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Cincon Series TR15RA, TR15RAM, TR30RA, TR30RAM Switching
Adapters require an AC plug to operate. AC plugs are purchased
separately and available options are listed below.

418-TR15RA-US
418-TR15RA-EURO
418-TR15RA-UK
418-TR15RA-AUS
418-TR15RA-PLUGKIT (contains all 4 plugs)

Please contact a Mouser Technical Sales Representative for
further information.

5-1017-4

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99