Active-30m

Cicor
374-ACTIVE-30M
Active-30m

Mfr.:

Description:
HDMI Cables 4K Slim Active HDMI Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$120.67 $1,206.70
$116.02 $2,900.50
$112.15 $5,607.50
$99.50 $9,950.00
250 Quote

Product Attribute Attribute Value Select Attribute
Cicor
Product Category: HDMI Cables
RoHS:  
HDMI
19 Position
HDMI
19 Position
Male / Male
30 m
Silver
Brand: Cicor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: HDMI Cables
Series: Active
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0