CQ-ESD-MAT-GREY-2x4

Chip Quik
910-CQ-ESDMAT-2X4-GY
CQ-ESD-MAT-GREY-2x4

Mfr.:

Description:
Antistatic Control Products 2 x 4 foot ESD Mat 2mm/0.079" thick, Grey, 2 buttons, wrist strap, ground cord

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$109.81 $109.81

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Antistatic Control Products
RoHS:  
ESD Mats
Green
2 ft x 4 ft
Brand: Chip Quik
Length: 2 ft
Product Type: Anti-Static Control Products
Series: CQ-ESD
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 4 ft
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4016910000
KRHTS:
4016910000
TARIC:
4016910000
MXHTS:
4016910100
BRHTS:
40169100
ECCN:
EAR99

CQ-ESD Tabletop Electrostatic Discharge (ESD) Mats

Chip Quik CQ-ESD Tabletop Electrostatic Discharge (ESD) Mats feature 2mm thick ESD mats for anti-static control applications. The mats are available in 1' x 1', 1' x 2', and 2' x 4' sizes with a -0%/+2% tolerance. The CQ-ESD products provide two pre-installed grounding buttons, one pre-installed anti-static wrist strap, and one pre-installed grounding cord. The mats offer a 106Ω to 109Ω surface-to-ground and surface-to-surface resistance range. Chip Quik CQ-ESD Tabletop ESD Mats are RoHS 3 and REACH compliant and ideal for various ESD control applications.