CQ-ESD-BRUSH-2

Chip Quik
910-CQ-ESD-BRUSH-2
CQ-ESD-BRUSH-2

Mfr.:

Description:
Antistatic Control Products ESD Brush, Bent Handle, Size: M (Bristles: 3 rows 20 holes) 175mm total length (Bristle Size: 35x10x16mm)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
25
Expected 16/2/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.07 $5.07

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Antistatic Control Products
RoHS:  
ESD Brushes
Brand: Chip Quik
Length: 175 mm
Product Type: Anti-Static Control Products
Series: CQ-ESD-BRUSH
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9603908050
KRHTS:
9603900000
MXHTS:
9603909900
BRHTS:
96039000
ECCN:
EAR99

Static Conductive / Static Dissipative ESD Brushes

Chip Quik Static Conductive / Static Dissipative ESD Brushes feature carbon-loaded bristles made from nylon and a carbon-loaded handle made from polypropylene, available in four handle types: bent, straight, U-shaped, and round. The brushes include a variety of bristle options, from a single row up to 8 rows and up to a 160-hole count. Chip Quik Static Conductive / Static Dissipative ESD Brushes are ideal for circuit board and electronic assembly dusting and cleaning. The brushes are designed to withstand a maximum use temperature of +93°C for continuous use and +107°C for short-term exposure.