43170

Chemtronics
5168-43170
43170

Mfr.:

Description:
Swabs SWAB SEALED FOAM OVER 6" WOOD CTA

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$224.51 $224.51
$210.50 $2,105.00
$196.46 $4,911.50
$186.64 $9,332.00
100 Quote

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Swabs
Bag
Heat Sealed
500
Not ESD Safe
131.7 mm
Wood
2.3 mm
Single Head
Foam-Over-Cotton
20.3 mm
Cotton
Paddle
8.9 mm
Brand: Chemtronics
Product Type: Swabs
Factory Pack Quantity: 5
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
5601210090
ECCN:
EAR99

FEATURED PRODUCTS
CHEMTRONICS