EKMZ451VSN271MR25S

Chemi-Con
661-EKMZ451V271MR25S
EKMZ451VSN271MR25S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 270uF 450V 20% 30X25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 341

Stock:
341 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.09 $8.09
$6.35 $63.50
$5.99 $299.50
$5.75 $575.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
270 uF
450 VDC
30 mm (1.181 in)
25 mm (0.984 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
2000 Hour
20 %
1.28 A
- 25 C
+ 105 C
2 Pin
EKMZ
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Type: Large Capacitance Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

KMZ Aluminum Electrolytic Snap-In Capacitors

Chemi-Con KMZ Series Aluminum Electrolytic Snap-In Capacitors are downsized snap-in capacitors recommended for input smoothing and holdup for line voltage power supplies and inverters. These Chemi-Con KMZ 105°C capacitors are ideal for size reduction of a power supply's input filter circuit area with a 30mm x 25 - 60mm size.