S142ARNT924

Carlo Gavazzi
225-S142ARNT924
S142ARNT924

Mfr.:

Description:
Photoelectric Sensors PHOTO AMP 1 CH NPN SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$590.26 $590.26
$560.74 $2,803.70
$543.03 $5,430.30
$525.32 $13,133.00

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Photoelectric Sensors
RoHS:  
Through-Beam
NPN
24 VAC/DC
- 20 C
+ 50 C
Brand: Carlo Gavazzi
Height: 80 mm
Length: 81.5 mm
Operating Supply Voltage: 24 VAC/DC
Product Type: Photoelectric Sensors
Series: S142
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
ECCN:
EAR99