RSLSD024M060

Carlo Gavazzi
225-RSLSD024M060
RSLSD024M060

Mfr.:

Description:
Solid State Relays - PCB Mount SSR ZC PCB MT 24VDC 6A IN 12VDC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$33.01 $33.01
$31.36 $313.60
$29.70 $1,485.00
$28.72 $2,872.00

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Solid State Relays - PCB Mount
PCB Mount
3 VDC to 30 VDC
SPST (1 Form A)
3 VDC to 12 VDC
6 A
- 25 C
+ 80 C
28 mm (1.102 in)
5 mm (0.197 in)
15 mm (0.591 in)
RSLS
Brand: Carlo Gavazzi
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Plug Pin
Unit Weight: 6.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541490020
USHTS:
8541498000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

RSLS Ultra-Slim 5mm Plug-In Solid-State Relays

Carlo Gavazzi RSLS Ultra-Slim Plug-In Solid State Relays feature a 1-pole, ultra-slim 5mm wide design, ideal for low-power AC and DC loads. The compact form factor meets industry standards, enabling the device to replace electromechanical relays with the same footprint. These RSLS relays offer silent operation and wear-free construction and are a long-lasting switching solution resistant to vibrations and shocks. The AC models are rated for 230VAC/2A, while the DC models are available in 48VDC/100mA, 24VDC/3.5A, and 24VDC/6A. These relays are controlled via a DC control voltage and can be easily plugged into industry-standard DIN sockets or directly soldered onto a PCB. Suitable applications for RSLS relays from Carlo Gavazzi include programmable controllers, labelling machines, packaging machines, light signal controls, and vending machines.