RSGD4032F0VD200

Carlo Gavazzi
225-RSGD4032F0VD200
RSGD4032F0VD200

Mfr.:

Description:
Motor Drives 2PH S/START 220-400V 32A 24V I/P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$690.39 $690.39
500 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Motor Drives
Soft Starter
220 VAC to 400 VAC
32 A
2 Phase
RSGD
Brand: Carlo Gavazzi
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504404000
TARIC:
8504409590
ECCN:
EAR99