RSBS2332A2V23C24HP

Carlo Gavazzi
225-RSBS2332A2V23C24
RSBS2332A2V23C24HP

Mfr.:

Description:
Motor Drives 1PH COMP SOFTSTART 230V 32A+AUX RELAY SC-240

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
3
Expected 15/5/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$615.35 $615.35
$584.58 $5,845.80
50 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Motor Drives
RoHS:  
Soft Starter
230 VAC
32 A
1 Phase
RSBS
Brand: Carlo Gavazzi
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8537109090
CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

3rd Gen RSBS Soft Starter AC Motor Controllers

Carlo Gavazzi 3rd Generation RSBS Soft Starter AC Motor Controllers are intended to be used with single-phase scroll compressors or phase compressors. Upon applying the control signal, soft starting is achieved within a 600ms interval. At the end of the soft-start function, semiconductors are bypassed by the electromechanical relays. A bi-color LED indicates the full ON state (green) and alarm indication/alarm type in a red user-friendly flashing sequence. The delay between starts and/or from stop-to-start is indicated via an orange LED.