RM1C40D50

Carlo Gavazzi
225-RM1C40D50
RM1C40D50

Mfr.:

Description:
Solid State Relays - SSRs SSR PS 400V 50A 4.25-32VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$159.78 $159.78
$151.79 $1,517.90
$143.80 $7,190.00
$139.00 $13,900.00

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Solid State Relays - SSRs
Single Phase Relays
SSR
Panel Mount
50 A
400 VAC
1 Form A (SPST-NO)
4.25 VDC to 32 VDC
20 mA
- 30 C
+ 80 C
IP20
RM1C
58.2 mm
44.8 mm
28.8 mm
Brand: Carlo Gavazzi
Input to Output Isolation Method: 4 kVAC
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99