RM1A48D25

Carlo Gavazzi
225-RM1A48D25
RM1A48D25

Mfr.:

Description:
Solid State Relays - SSRs SSR ZS 480V 25A 4.5-32 VDC LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$89.79 $89.79
$85.30 $853.00
$80.81 $4,040.50
$78.12 $7,812.00

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
RM1A
Brand: Carlo Gavazzi
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
TARIC:
8536490099
ECCN:
EAR99

RM1A Zero Switching SSRs

Carlo Gavazzi RM1A Zero Switching SSRs are industrial single-phase AC Solid State Relays (SSRs) with a built-in varistor. This built-in varistor secures transient protection for heavy industrial applications. These SSRs utilize Direct Copper Bonding (DCB) technology and feature self-lifting terminals, a clip-on IP20 protection cover, and an LED indicator. The RM1A SSRs can be used for resistive, inductive, and capacitive loads. These zero-switching relays switch ON when the sinusoidal curve crosses zero and OFF when the current crosses zero. The RM1A SSRs offer up to 1400VP blocking voltage, >4000VACrms opto-isolation, and two input ranges, including 3VDC to 32VDC and 20VAC to 280VAC/22VDC to 48VDC.