RGS1A60A30KGU

Carlo Gavazzi
225-RGS1A60A30KGU
RGS1A60A30KGU

Mfr.:

Description:
Solid State Relays - SSRs 1P-SSR-AC IN-ZC 600V 30A 1200VP-U-SRW IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$108.28 $108.28
$102.86 $1,028.60
$97.45 $4,872.50
$94.20 $9,420.00

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Solid State Relays - SSRs
RoHS:  
Single Phase Relays
SSR
Panel Mount
30 A
600 VAC
1 Form A (SPST-NO)
Zero Switching
20 VAC to 275 VAC, 24 VDC to 190 VDC
- 40 C
+ 80 C
IP20
RGS1
90 mm
17.8 mm
35.5 mm
Brand: Carlo Gavazzi
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99