RGC3P60I65C16DFM

Carlo Gavazzi
225-RGC3P60I65C16DFM
RGC3P60I65C16DFM

Mfr.:

Description:
Solid State Relays - Industrial Mount 3P -SSC I IN - 16FC 600V 3x65A 1200VP-MNTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$787.06 $787.06
$783.77 $3,918.85
$780.74 $7,807.40
25 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Solid State Relays - Industrial Mount
Solid State Relays
RGC3P
Brand: Carlo Gavazzi
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490080
TARIC:
8536490099

RGC3P Solid State Relays

Carlo Gavazzi RGC3P Solid State Relays are 3-pole analog switching solid-state contactors that feature a rated operating voltage of up to 660VAC. RGC3P relays feature switching modes that cover phase angle control, distributed full-cycle control, and soft-start for limiting the inrush current of loads that have a high-temperature coefficiency, such as short wave infrared heaters. Additional features include integrated detection of mains loss, load loss, SSR short-circuit, and overtemperature. Carlo Gavazzi RGC3P Relays have an alarm condition that is signaled through an EMR output and is visually indicated by the alarm LED.