DIB02CB23150MV

Carlo Gavazzi
225-DIB02CB23150MV
DIB02CB23150MV

Mfr.:

Description:
Industrial Relays 115-230 VOLT CURR RLY W/SHUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$239.01 $239.01
$227.06 $1,135.30
$219.88 $2,198.80
$212.71 $5,317.75

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Industrial Relays
DIN Rail Mount
Monitoring Relays
Current Level Relay
Screw
SPDT
8 A
Screw
Non-Latching
250 VAC
Nylon
IP20
DIB02
99.5 mm
22.5 mm
80 mm
Brand: Carlo Gavazzi
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99