CGT-12M-0.16

Carlo Gavazzi
225-CGT-12M-0.16
CGT-12M-0.16

Mfr.:

Description:
Industrial Relays TOR 12M 0.1-0.16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$67.35 $67.35
$63.97 $639.70
$60.60 $3,030.00
$58.59 $5,859.00

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Industrial Relays
RoHS:  
DIN Rail Mount
Accessories
Overload Relay
Screw
160 mA
Screw
Non-Latching
550 VAC, 220 VDC
CGT-12
44 mm
Brand: Carlo Gavazzi
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
TARIC:
8536490099