CC18SA120

Carlo Gavazzi
225-CC18SA120
CC18SA120

Mfr.:

Description:
Contactors - Electromechanical 3P CONT S 120V 50/60Hz 1NO1NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$101.51 $101.51
$101.05 $505.25
$92.66 $926.60
$92.57 $2,314.25
$89.79 $4,489.50
$88.46 $8,846.00

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Contactors - Electromechanical
RoHS:  
3 Form A (3PST-NO)
120 V
18 A
AC Type
690 V
CC18
Brand: Carlo Gavazzi
Coil Current: 40 A
Coil Termination: Wire
Contact Form: 3PST (3 Form A)
Contact Termination: Screw
Height: 73.5 mm
IP Rating: IP20
Length: 86 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 5 C
Mounting Style: DIN Rail Mount
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Magnetic 3 Pole Midi Contactor
Width: 45 mm
Unit Weight: 349.266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490065
ECCN:
EAR99

FEATURED PRODUCTS
CARLO GAVAZZI