V1D2AH0B-PZCUC-100

Carling Technologies
691-V1D2AH0BPZCUC100
V1D2AH0B-PZCUC-100

Mfr.:

Description:
Rocker Switches 1-pole, ON - None - OFF, 20A 12VDC not HP rated, Illuminated, Sealed Laser Etched, Contura V Rocker, Black Switch with No Lens and .250 Tab (Q.C.), 10 Terminal base

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$45.40 $45.40
$39.27 $392.70
$37.43 $935.75
$35.29 $1,199.86
$33.75 $3,442.50
$31.82 $8,655.04
$31.80 $16,218.00

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Illuminated
Green
LED
SPST
ON - NONE - OFF
20 A
12 VDC
Quick Connect
Rocker
Panel Mount
Sealed
Silver
IP66, IP68
Actuator Length: 49.09 mm
Actuator Material: Thermoplastic (TP)
Brand: Carling Technologies
Height: 51.53 mm
Housing Material: Polyester (PE)
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bracket
Product Type: Rocker Switches
Series: V-Series
Factory Pack Quantity: 34
Subcategory: Switches
Width: 24.87 mm
Part # Aliases: RCV-37139776
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
ECCN:
EAR99