STD251-58

Carling Technologies
691-STD251-58
STD251-58

Mfr.:

Description:
Toggle Switches STD25158

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$59.84 $59.84
$49.87 $498.70
$45.38 $4,538.00
$42.41 $10,602.50
500 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPST
ON - NONE - ON
Panel Mount
Quick Connect (0.250")
10 A
250 VAC
Toggle
Silver
IP68
ST
Actuator Material: Brass
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: STD25158 GST-00000001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

ST Sealed Toggle Switches

Carling Technologies ST Sealed Toggle Switches comply with MIL-DTL-3950G requirements and feature innovative design and performance principles to withstand the most demanding applications. The ST-Series Switches feature a toggle seal composed of dynamic silicone material that bonds to the metal toggle, pin, and bushing to provide ideal sealing and protection against environmental factors, shock, and vibration, while withstanding extreme temperature variations. Carling ST series utilizes up to three terminal seals per pole, and an optional o-ring assures additional under-panel sealing protection. All silicone seals comply with A-A-59588 for silicone rubber performance specifications, and the ST Series switches meet the international IEC 60529 standard for sealing performance to an IP68 level.