CT2882-5-50

Cal Test
510-CT2882-5-50
CT2882-5-50

Mfr.:

Description:
Test Lead Wire Wire PVC 651 BC 2.50 3.9mm OD GRN 50m SPL

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$486.50 $486.50

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Lead Wire
RoHS:  
13 AWG
Green
50 m
651 x 0.07
Polyvinyl Chloride (PVC)
1 kV
Copper
+ 80 C
3.9 mm
CT2882
Brand: Cal Test
Product Type: Test Lead Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544493040
ECCN:
EAR99

FEATURED PRODUCTS
CAL TEST ELECTRONICS